- Home ›
- All Products›
- ZPF000000000015789
ZPF000000000015789
TE Connectivity / Deutsch
DTB 26 B 11-01 AN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DTB 26 B 11-01 AN
Search Keywords: ZPF000000000015789
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000015789
-
Alias/AKA:DTB26B11-01AN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accessory Color:Natural
-
Circular Connector Shell Size:B (11)
-
Environmental Protection:Yes
-
Contact Layout Arrangement:11 – 1
-
Contact Current Rating (Max):46 A
-
Factory Installed Backshell:No
-
Fluid Resistance:Yes
-
Circular Connector Type:Plug
-
Circular Connector Contact Type:Less Pin
-
Sealable:Yes
-
Packaging Quantity:1
-
Shell Type:Metal
-
Number of Positions:1
-
Mating Alignment Type:Keyed
-
Mating Retention:With
-
Hermetically Sealed:No
-
Mating Retention Type:Triple Start Threaded
-
PCB Mount Retention:Without
-
Panel Mount Feature:Without
-
Circular Connector Insulation Material Type:Polyetherimide
-
Reverse Gender:No
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Entry Style:Rear Insertion
-
Durability Rating:500 Cycles
-
Number of Signal Positions:1
-
Assembly Length:1.22 in, 31 mm
-
Termination Method to Wire & Cable:Crimp
-
Mating Alignment:With
-
PCB Mount Alignment:Without
-
Prewired:No
-
Feedthrough Type:No
-
Keying:N
-
Connector System:Cable-to-Panel
-
Environmental Protection Type:Elastomer Sealed
-
Fluid Type:Coolanol 25 , M2-V , MIL-DTL-5624 (JP-4,JP-5) , MIL-DTL-83133 (JP-8) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
-
Assembly Type:Electrical Connector
-
Position Locations Omitted:All
-
Number of Power Positions:0
-
Shielded:Yes
-
Wire Size:8 – 10 AWG, 5.26 – 8.6 mm²
-
Contacts Preloaded:No
-
Operating Voltage:115 VAC
-
Polarization Code:N
-
Shell Base Material:Bronze
-
Circuit Application:Power, Signal & High Speed Data
-
Connector & Contact Terminates To:Wire & Cable
-
Product Type:Connector Assembly
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
26 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
13
$577.18
25
$316.81
38
$215.01
50 +
$210.71
Click for Quote
Log in
to unlock special pricing