- Home ›
- All Products›
- ZPF000000000015476
TE Connectivity / Deutsch
ZPF000000000015476
DMC-MD 82 AW 01
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
DMC-MD 82 AW 01
Search Keywords: ZPF000000000015476
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000015476
-
Alias/AKA:DMC-MD-82-AW-01
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Retention Type:Center Fastener
-
Number of Positions:4
-
Insertion Force Type:Normal
-
Housing Material:Aluminum
-
Number of Rows:1
-
Connector Type:Connector Assembly
-
Connector Mounting Type:Panel Mount
-
Boxmount:No
-
Prewired:No
-
Mating Alignment:With
-
Shielded:Yes
-
Connector & Housing Type:Receptacle
-
Housing Type:Receptacle
-
Mating Alignment Type:Keyed
-
Connector Product Type:Housing
-
Mating Retention:With
-
Sealable:Yes
-
Operating Voltage:125 VAC, 125 VDC
-
Centerline (Pitch):3.62 in, 92 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Row-to-Row Spacing:.63 in, 16 mm
-
Circuit Application:Power & Signal
Product Guides
+
Frequently Asked Questions
Is ZPF000000000015476 RoHS compliant?
No, ZPF000000000015476 is not RoHS compliant.
What is the lead time for ZPF000000000015476?
The standard lead time for ZPF000000000015476 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
24 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
8
$393.21
16
$208.17
24
$146.49
32 +
$143.56
Click for Quote
Log in
to unlock special pricing