- Home ›
- All Products›
- ZPF000000000015472
TE Connectivity / Deutsch
ZPF000000000015472
DMC-MD 80 W 01
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
DMC-MD 80 W 01
Search Keywords: ZPF000000000015472
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000015472
-
Alias/AKA:DMC-MD-80-W-01
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Alignment Type:Keyed
-
Mating Alignment:With
-
Mating Retention:With
-
Connector Type:Plug
-
Shielded:Yes
-
Sealable:Yes
-
Number of Positions:4
-
Connector Product Type:Housing Kit
-
Prewired:No
-
Insertion Force Type:Normal
-
Boxmount:No
-
Mating Retention Type:Center Fastener
-
Housing Type:Plug
-
Connector & Housing Type:Plug
-
Number of Rows:1
-
Housing Material:Aluminum
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Operating Voltage:125 VAC, 125 VDC
-
Row-to-Row Spacing:.63 in, 16 mm
-
Centerline (Pitch):3.62 in, 92 mm
-
Circuit Application:Power & Signal
Product Guides
+
Frequently Asked Questions
Is ZPF000000000015472 RoHS compliant?
No, ZPF000000000015472 is not RoHS compliant.
What is the lead time for ZPF000000000015472?
The standard lead time for ZPF000000000015472 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
24 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
5
$435.44
10
$230.53
15
$162.22
20 +
$158.98
Click for Quote
Log in
to unlock special pricing