- Home ›
- All Products›
- ZPF000000000015471
ZPF000000000015471
TE Connectivity / Deutsch
DMC-MD 80 M 01
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DMC-MD 80 M 01
Search Keywords: ZPF000000000015471
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000015471
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Prewired:No
-
Housing Material:Aluminum
-
Sealable:Yes
-
Mating Alignment Type:Keyed
-
Mating Alignment:With
-
Number of Rows:1
-
Shielded:Yes
-
Insertion Force Type:Normal
-
Mating Retention:With
-
Housing Type:Plug
-
Connector & Housing Type:Plug
-
Mating Retention Type:Center Fastener
-
Connector Product Type:Housing Kit
-
Connector Type:Plug
-
Number of Positions:4
-
Boxmount:No
-
Operating Voltage:125 VAC, 125 VDC
-
Row-to-Row Spacing:.63 in, 16 mm
-
Centerline (Pitch):3.62 in, 92 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Circuit Application:Power & Signal
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
14
29 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
14
$236.77
27
$129.99
40
$92.62
53 +
$90.77
Click for Quote
Log in
to unlock special pricing