- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- ZPF000000000015348
ZPF000000000015348
TE Connectivity / Deutsch
Conn Rectangular SKT ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Rectangular SKT ST Panel Mount
Search Keywords: ZPF000000000015348
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000015348
-
Alias/AKA:DMC-M44-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular3726
-
Mounting:Panel Mount3718
-
Body Orientation:Straight3707
-
Gender:RCP3712
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 175 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
14
34 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
14
$213.45
28
$113.00
42
$79.52
56 +
$77.93
Click for Quote
Log in
to unlock special pricing