- Home ›
- All Products›
- ZPF000000000015329
TE Connectivity / Deutsch
ZPF000000000015329
DMC-M 40 W 01
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
DMC-M 40 W 01
Search Keywords: ZPF000000000015329
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000015329
-
Alias/AKA:DMC-M-40-W-01
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Product Type:Housing Kit
-
Boxmount:No
-
Housing Type:Plug
-
Number of Positions:2
-
Shielded:No
-
Grade:Commercial
-
Connector & Housing Type:Plug
-
Housing Material:Aluminum
-
Prewired:No
-
Sealable:Yes
-
Mating Alignment:With
-
Insertion Force Type:Normal
-
Connector Type:Plug
-
Number of Rows:1
-
Mating Retention Type:Center Fastener
-
Mating Retention:With
-
Mating Alignment Type:Keyed
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Centerline (Pitch):2.4 in, 61 mm
-
Row-to-Row Spacing:.63 in, 16 mm
-
Operating Voltage:125 VAC, 125 VDC
-
Circuit Application:Power & Signal
Product Guides
+
Frequently Asked Questions
Is ZPF000000000015329 RoHS compliant?
No, ZPF000000000015329 is not RoHS compliant.
What is the lead time for ZPF000000000015329?
The standard lead time for ZPF000000000015329 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
27 Weeks
can ship
3/17/27
Price (USD)
Qty
Unit Price
13
$249.18
25
$137.20
38
$95.28
50 +
$93.37
Click for Quote
Log in
to unlock special pricing