- Home ›
- All Products›
- ZPF000000000015292
TE Connectivity / Deutsch
ZPF000000000015292
DMC-M 20-22 ANE
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
DMC-M 20-22 ANE
Search Keywords: ZPF000000000015292
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000015292
-
Alias/AKA:DMC-M-20-22-ANE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Number of Positions:20
-
Termination Method to Wire & Cable:Crimp
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Packaging Quantity:1
-
Connector System:Wire-to-Wire
-
Contact Type:Pin
-
Packaging Method:Package
-
Wire Size:26 – 22 AWG, .15 – .4 mm²
-
Operating Temperature Range:-55 – 175 °C, -67 – 347 °F
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power, Signal & High Speed Data
-
Rectangular Connector Insert Type:Insert for Contacts
-
Primary Product Material:Composite
-
Pole Configuration:20
Product Guides
+
Frequently Asked Questions
Is ZPF000000000015292 RoHS compliant?
Yes, ZPF000000000015292 is RoHS compliant.
What is the lead time for ZPF000000000015292?
The standard lead time for ZPF000000000015292 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
52
16 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
52
$59.70
104
$31.61
156
$22.24
208 +
$21.80
Click for Quote
Log in
to unlock special pricing