- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- ZPF000000000015274
ZPF000000000015274
TE Connectivity / Deutsch
DMC-M 12-20 SD
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
DMC-M 12-20 SD
Search Keywords: ZPF000000000015274
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000015274
-
Alias/AKA:DMC-M12-20SD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Layout:Matrix
-
Circuit Application:Power & Signal & Data
-
Number of Rows:3
-
Number of Cavities:12
-
Wire Contact Termination Area Plating Material:Gold
-
Contact Type:Standard Female Contact
-
Connector Type:Connector Assembly
-
Termination Method to Wire & Cable:Crimp
-
Row-to-Row Spacing:.63 in, 16 mm
-
Prewired:No
-
Operating Voltage:125 VAC
-
Sealable:Yes
-
Contact Retention Within Housing:With
-
Number of Power Positions:0
-
Number of Signal Positions:12
-
Boxmount:No
-
Module Material:Composite
-
Contact Size:20
-
Number of Columns:4
-
Contact Style:Crimp
-
Contact Current Rating (Max):7.5 A
-
Contact Underplating Material:Nickel
-
Contact Retention Type within Housing:Retention Clip
-
Number of Positions:12
-
Centerline (Pitch):1 in, 25.4 mm
-
Strain Relief:Without
-
Number of Loaded Positions:0
-
Housing Material:Aluminum
-
Wire Size:18 – 24 AWG, 1 – .25 mm²
-
Keying:D
-
Contact Mating Area Plating Material:Gold
-
Operating Temperature Range:-65 – 175 °C, -85 – 392 °F
-
Shape:Rectangular
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
You may purchase all in-stock quantity of 12
Stock lot only:
12
MOQ for In Stock Qty:
270
MOQ for out of Stock Qty:
270
16 Weeks
can ship
9/8/26