- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- ZPF000000000015272
TE Connectivity / Deutsch
ZPF000000000015272
Conn Rectangular F 12 POS 3.62mm Crimp ST Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Conn Rectangular F 12 POS 3.62mm Crimp ST Panel Mount
Search Keywords: ZPF000000000015272
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000015272
-
Alias/AKA:DMC-M-12-20-SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular3726
-
Mounting:Panel Mount3718
-
Body Orientation:Straight3707
-
Gender:F3712
-
Pitch:3.62 mm
-
Termination Method:Crimp3725
-
Number of Contacts:12
-
Maximum Voltage Rating:1253716VDC,1253716VAC
-
Maximum Current Rating:7.5 A
-
Operating Temperature:-55 to 175 °C
Product Guides
+
Frequently Asked Questions
Is ZPF000000000015272 RoHS compliant?
Yes, ZPF000000000015272 is RoHS compliant.
What is the lead time for ZPF000000000015272?
The standard lead time for ZPF000000000015272 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
62
16 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
62
$104.77
123
$55.75
184
$38.44
245 +
$37.67
Click for Quote
Log in
to unlock special pricing