- Home ›
- All Products›
- ZPF000000000015270
ZPF000000000015270
TE Connectivity / Deutsch
DMC-M 12-20 PNE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DMC-M 12-20 PNE
Search Keywords: ZPF000000000015270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000015270
-
Alias/AKA:DMC-M12-20PNE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):7.5 A
-
Termination Method to Wire & Cable:Crimp
-
Number of Positions:12
-
Sealable:Yes
-
Packaging Quantity:1
-
Connector System:Wire-to-Wire
-
Contact Type:Pin
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Packaging Method:Package
-
Centerline (Pitch):.13 in, 3.38 mm
-
Operating Temperature Range:-55 – 175 °C, -67 – 347 °F
-
Wire Size:24 – 20 AWG, .25 – .5 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power, Signal & High Speed Data
-
Primary Product Material:Composite
-
Pole Configuration:12
-
Rectangular Connector Insert Type:Insert for Contacts
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
31
24 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
31
$73.54
62
$38.93
93
$27.40
124 +
$26.85
Click for Quote
Log in
to unlock special pricing