- Home ›
- All Products›
- ZPF000000000015266
TE Connectivity / Deutsch
ZPF000000000015266
DMC-M 12-20 PC
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
DMC-M 12-20 PC
Search Keywords: ZPF000000000015266
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Deutsch |
| Part No: | ZPF000000000015266 |
| Alias/AKA: | DMC-M-12-20-PC |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Termination Method to Wire & Cable: | Crimp |
| Sealable: | Yes |
| Number of Positions: | 12 |
| Contact Current Rating (Max): | 7.5 A |
| Connector System: | Wire-to-Wire |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Contact Type: | Pin |
| Packaging Quantity: | 1 |
| Packaging Method: | Package |
| Wire Size: | 24 – 20 AWG, .25 – .5 mm² |
| Operating Temperature Range: | -55 – 175 °C, -67 – 347 °F |
| Centerline (Pitch): | .13 in, 3.38 mm |
| Circuit Application: | Power, Signal & High Speed Data |
| Connector & Contact Terminates To: | Wire & Cable |
| Rectangular Connector Insert Type: | Insert for Contacts |
| Pole Configuration: | 12 |
| Primary Product Material: | Composite |
Product Guides
+
Frequently Asked Questions
Is ZPF000000000015266 RoHS compliant?
Yes, ZPF000000000015266 is RoHS compliant.
What is the lead time for ZPF000000000015266?
The standard lead time for ZPF000000000015266 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
54
24 Weeks
can ship
4/22/27
Price (USD)
Qty
Unit Price
54
$63.41
108
$33.57
162
$23.62
216 +
$23.15
Click for Quote
Log in
to unlock special pricing