- Home ›
- All Products›
- ZPF000000000015258
ZPF000000000015258
TE Connectivity / Deutsch
DMC-M 12-20 BB
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DMC-M 12-20 BB
Search Keywords: ZPF000000000015258
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000015258
-
Alias/AKA:DMC-M12-20BB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Number of Positions:12
-
Termination Method to Wire & Cable:Crimp
-
Contact Type:Socket
-
Packaging Method:Package
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector System:Wire-to-Wire
-
Packaging Quantity:1
-
Wire Size:24 – 20 AWG, .25 – .5 mm²
-
Centerline (Pitch):.13 in, 3.38 mm
-
Operating Temperature Range:-55 – 175 °C, -67 – 347 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power, Signal & High Speed Data
-
Primary Product Material:Composite
-
Rectangular Connector Insert Type:Insert for Contacts
-
Pole Configuration:12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
76
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
76
$34.68
152
$18.36
228
$12.92
304 +
$12.66
Click for Quote
Log in
to unlock special pricing