Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

ZPF000000000015253

DMC-M 12-20 AD

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
DMC-M 12-20 AD
Search Keywords: ZPF000000000015253
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    ZPF000000000015253
  • Alias/AKA:
    DMC-M-12-20-AD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Retention Type within Housing:
    Retention Clip
  • Number of Positions:
    12
  • Keying:
    D
  • Row-to-Row Spacing:
    .63 in, 16 mm
  • Contact Underplating Material:
    Nickel
  • Shape:
    Rectangular
  • Number of Cavities:
    12
  • Contact Style:
    Crimp
  • Number of Columns:
    4
  • Contact Current Rating (Max):
    7.5 A
  • Strain Relief:
    Without
  • Wire Size:
    18 – 24 AWG, 1 – .25 mm²
  • Operating Temperature Range:
    -65 – 175 °C, -85 – 392 °F
  • Termination Method to Wire & Cable:
    Crimp
  • Number of Power Positions:
    0
  • Contact Type:
    Without Male Contact
  • Circuit Application:
    Power & Signal & Data
  • Number of Loaded Positions:
    0
  • Module Material:
    Composite
  • Operating Voltage:
    125 VAC
  • Contact Retention Within Housing:
    With
  • Housing Material:
    Aluminum
  • Connector Type:
    Connector Assembly
  • Prewired:
    No
  • Boxmount:
    No
  • Contact Size:
    20
  • Contact Layout:
    Matrix
  • Sealable:
    Yes
  • Number of Rows:
    3
  • Centerline (Pitch):
    1 in, 25.4 mm
  • Number of Signal Positions:
    12
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ZPF000000000015253 RoHS compliant?
Yes, ZPF000000000015253 is RoHS compliant.
What is the lead time for ZPF000000000015253?
The standard lead time for ZPF000000000015253 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
12 Weeks can ship 11/23/26
Backorder
Price (USD)
Qty
Unit Price
75
$45.70
149
$24.35
224
$17.10
298 +
$16.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!