- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- ZPF000000000015249
TE Connectivity / Deutsch
ZPF000000000015249
DMC-M 12-20 AAE
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
DMC-M 12-20 AAE
Search Keywords: ZPF000000000015249
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000015249
-
Alias/AKA:DMC-M-12-20-AAE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Method to Wire & Cable:Crimp
-
Number of Signal Positions:12
-
Housing Material:Aluminum
-
Prewired:No
-
Contact Type:Without Male Contact
-
Wire/Cable Size:18 – 24 AWG, 1 – .25 mm²
-
Boxmount:No
-
Module Material:Composite
-
Number of Columns:4
-
Connector Type:Connector Assembly
-
Wire Size:18 – 24 AWG, 1 – .25 mm²
-
Number of Cavities:12
-
Product Type:Pin Insert Module
-
Number of Loaded Positions:0
-
Circuit Application:Power & Signal & Data
-
Number of Rows:3
-
Number of Positions:12
-
Row-to-Row Spacing:.6299 in, 16 mm
-
Keying:A
-
Shape:Rectangular
-
Operating Voltage:125 VDC
-
Contact Retention:Retention Clip
-
Contact Size:20
-
Centerline (Pitch):1 in, 25.4 mm
-
Number of Power Positions:0
-
Strain Relief:Without
-
Sealable:Yes
-
Contact Plating Material:Gold over Nickel
-
Contact Current Rating (Max):7.5 A
-
Contact Style:Crimp
-
Operating Temperature Range:-65 – 175 °C, -85 – 392 °F
-
Contact Layout:Matrix
Product Guides
+
Frequently Asked Questions
Is ZPF000000000015249 RoHS compliant?
Yes, ZPF000000000015249 is RoHS compliant.
What is the lead time for ZPF000000000015249?
The standard lead time for ZPF000000000015249 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
129
12 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
129
$52.79
257
$27.97
385
$19.26
513 +
$18.88
Click for Quote
Log in
to unlock special pricing