- Home ›
- All Products›
- ZPF000000000015242
TE Connectivity / Deutsch
ZPF000000000015242
DMC-M 08-16 SNE
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000015242
-
Alias/AKA:DMC-M-08-16-SNE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Contact Current Rating (Max):13 A
-
Number of Positions:8
-
Termination Method to Wire & Cable:Crimp
-
Packaging Method:Package
-
Packaging Quantity:1
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector System:Wire-to-Wire
-
Contact Type:Socket
-
Operating Temperature Range:-55 – 175 °C, -67 – 347 °F
-
Centerline (Pitch):.18 in, 4.62 mm
-
Wire Size:20 – 16 AWG, .61 – 1.21 mm²
-
Circuit Application:Power, Signal & High Speed Data
-
Connector & Contact Terminates To:Wire & Cable
-
Rectangular Connector Insert Type:Insert for Contacts
-
Pole Configuration:8
-
Primary Product Material:Composite