- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- ZPF000000000015226
TE Connectivity / Deutsch
ZPF000000000015226
DMC-M 08-16 BN
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000015226
-
Alias/AKA:DMC-M-08-16-BN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Centerline (Pitch):1 in, 25.4 mm
-
Wire/Cable Size:14 – 20 AWG, 2 – .6 mm²
-
Wire Size:14 – 20 AWG, 2 – .6 mm²
-
Keying:N
-
Sealable:Yes
-
Contact Retention:Retention Clip
-
Number of Power Positions:0
-
Module Material:Composite
-
Circuit Application:Power & Signal & Data
-
Strain Relief:Without
-
Contact Type:Without Female Contact
-
Number of Loaded Positions:0
-
Number of Rows:3
-
Contact Layout:Matrix
-
Contact Plating Material:Gold over Nickel
-
Housing Material:Aluminum
-
Number of Signal Positions:8
-
Operating Temperature Range:-65 – 175 °C, -85 – 392 °F
-
Shape:Rectangular
-
Contact Current Rating (Max):13 A
-
Contact Size:16
-
Contact Style:Crimp
-
Number of Positions:8
-
Prewired:No
-
Number of Cavities:8
-
Termination Method to Wire & Cable:Crimp
-
Operating Voltage:125 VAC
-
Boxmount:No
-
Number of Columns:5
-
Product Type:Socket Insert Module
-
Connector Type:Connector Assembly
-
Row-to-Row Spacing:.6299 in, 16 mm