- Home ›
- All Products›
- ZPF000000000015225
TE Connectivity / Deutsch
ZPF000000000015225
DMC-M 08-16 BD
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
DMC-M 08-16 BD
Search Keywords: ZPF000000000015225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000015225
-
Alias/AKA:DMC-M-08-16-BD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Method to Wire & Cable:Crimp
-
Sealable:Yes
-
Number of Positions:8
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Type:Socket
-
Connector System:Wire-to-Wire
-
Packaging Method:Package
-
Packaging Quantity:1
-
Wire Size:20 – 16 AWG, .61 – 1.21 mm²
-
Centerline (Pitch):.18 in, 4.62 mm
-
Operating Temperature Range:-55 – 175 °C, -67 – 347 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power, Signal & High Speed Data
-
Primary Product Material:Composite
-
Pole Configuration:8
-
Rectangular Connector Insert Type:Insert for Contacts
Product Guides
+
Frequently Asked Questions
Is ZPF000000000015225 RoHS compliant?
Yes, ZPF000000000015225 is RoHS compliant.
What is the lead time for ZPF000000000015225?
The standard lead time for ZPF000000000015225 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
87
12 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
87
$38.91
173
$20.72
260
$14.55
346 +
$14.26
Click for Quote
Log in
to unlock special pricing