- Home ›
- All Products›
- ZPF000000000015219
TE Connectivity / Deutsch
ZPF000000000015219
DMC-M 08-16 ANE
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
DMC-M 08-16 ANE
Search Keywords: ZPF000000000015219
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000015219
-
Alias/AKA:DMC-M-08-16-ANE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Number of Positions:8
-
Termination Method to Wire & Cable:Crimp
-
Packaging Method:Package
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector System:Wire-to-Wire
-
Contact Type:Pin
-
Packaging Quantity:1
-
Centerline (Pitch):.18 in, 4.62 mm
-
Wire Size:20 – 16 AWG, .61 – 1.21 mm²
-
Operating Temperature Range:-55 – 175 °C, -67 – 347 °F
-
Circuit Application:Power, Signal & High Speed Data
-
Connector & Contact Terminates To:Wire & Cable
-
Rectangular Connector Insert Type:Insert for Contacts
-
Pole Configuration:8
-
Primary Product Material:Composite
Product Guides
+
Frequently Asked Questions
Is ZPF000000000015219 RoHS compliant?
Yes, ZPF000000000015219 is RoHS compliant.
What is the lead time for ZPF000000000015219?
The standard lead time for ZPF000000000015219 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
12 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
50
$56.98
100
$30.17
150
$21.23
200 +
$20.80
Click for Quote
Log in
to unlock special pricing