- Home ›
- All Products›
- ZPF000000000015217
ZPF000000000015217
TE Connectivity / Deutsch
DMC-M 08-16 AD
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DMC-M 08-16 AD
Search Keywords: ZPF000000000015217
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000015217
-
Alias/AKA:DMC-M08-16AD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Method to Wire & Cable:Crimp
-
Sealable:Yes
-
Number of Positions:8
-
Contact Type:Pin
-
Packaging Method:Package
-
Packaging Quantity:1
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector System:Wire-to-Wire
-
Centerline (Pitch):.18 in, 4.62 mm
-
Operating Temperature Range:-55 – 175 °C, -67 – 347 °F
-
Wire Size:20 – 16 AWG, .61 – 1.21 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power, Signal & High Speed Data
-
Primary Product Material:Composite
-
Pole Configuration:8
-
Rectangular Connector Insert Type:Insert for Contacts
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
83
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
83
$47.50
166
$25.15
249
$17.70
332 +
$17.34
Click for Quote
Log in
to unlock special pricing