- Home ›
- All Products›
- ZPF000000000015214
ZPF000000000015214
TE Connectivity / Deutsch
DMC-M 08-16 AB
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
DMC-M 08-16 AB
Search Keywords: ZPF000000000015214
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000015214
-
Alias/AKA:DMC-M08-16AB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Pin
-
Termination Method to Wire & Cable:Crimp
-
Connector System:Wire-to-Wire
-
Packaging Quantity:1
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Packaging Method:Bag
-
Number of Positions:8
-
Sealable:Yes
-
Centerline (Pitch):.18 in, 4.62 mm
-
Operating Temperature Range:-55 – 175 °C, -67 – 347 °F
-
Wire Size:20 – 16 AWG, .61 – 1.21 mm²
-
Circuit Application:Power, Signal & High Speed Data
-
Connector & Contact Terminates To:Wire & Cable
-
Rectangular Connector Insert Type:Insert for Contacts
-
Primary Product Material:Composite
-
Pole Configuration:8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Can Ship immediately
MOQ for out of Stock Qty:
76
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$47.86
25
$47.74
50
$47.62
76
$47.50
152
$25.15
228
$17.70
304 +
$17.34
Click for Quote
Log in
to unlock special pricing