- Home ›
- All Products›
- ZPF000000000015201
ZPF000000000015201
TE Connectivity / Deutsch
DMC-M 04-12 PA
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DMC-M 04-12 PA
Search Keywords: ZPF000000000015201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000015201
-
Alias/AKA:DMC-M04-12PA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Contact Current Rating (Max):23 A
-
Termination Method to Wire & Cable:Crimp
-
Number of Positions:4
-
Connector System:Wire-to-Wire
-
Packaging Quantity:1
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Type:Pin
-
Packaging Method:Package
-
Wire Size:14 – 12 AWG, 2 – 3 mm²
-
Centerline (Pitch):.27 in, 6.95 mm
-
Operating Temperature Range:-55 – 175 °C, -67 – 347 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power, Signal & High Speed Data
-
Rectangular Connector Insert Type:Insert for Contacts
-
Pole Configuration:4
-
Primary Product Material:Composite
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
47 Weeks
can ship
4/13/27
Price (USD)
Qty
Unit Price
50
$77.42
100
$40.99
150
$28.84
200 +
$28.27
Click for Quote
Log in
to unlock special pricing