- Home ›
- All Products›
- ZPF000000000015193
TE Connectivity / Deutsch
ZPF000000000015193
DMC-M 04-12 BNE
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
DMC-M 04-12 BNE
Search Keywords: ZPF000000000015193
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000015193
-
Alias/AKA:DMC-M-04-12-BNE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Method to Wire & Cable:Crimp
-
Sealable:Yes
-
Number of Positions:4
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Type:Socket
-
Packaging Quantity:1
-
Packaging Method:Package
-
Connector System:Wire-to-Wire
-
Operating Temperature Range:-55 – 175 °C, -67 – 347 °F
-
Centerline (Pitch):.27 in, 6.95 mm
-
Wire Size:14 – 12 AWG, 2 – 3 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Rectangular Connector Insert Type:Insert for Contacts
-
Pole Configuration:4
-
Primary Product Material:Composite
Product Guides
+
Frequently Asked Questions
Is ZPF000000000015193 RoHS compliant?
Yes, ZPF000000000015193 is RoHS compliant.
What is the lead time for ZPF000000000015193?
The standard lead time for ZPF000000000015193 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
66
12 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
66
$48.96
132
$25.92
198
$18.24
264 +
$17.88
Click for Quote
Log in
to unlock special pricing