- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- ZPF000000000015161
ZPF000000000015161
TE Connectivity / Deutsch
Conn Rectangular F 4 POS 3.62mm Crimp ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Conn Rectangular F 4 POS 3.62mm Crimp ST Panel Mount
Search Keywords: ZPF000000000015161
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000015161
-
Alias/AKA:DMC-M01-08BNE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536700000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular3726
-
Mounting:Panel Mount3718
-
Body Orientation:Straight3707
-
Gender:F3712
-
Pitch:3.62 mm
-
Termination Method:Crimp3725
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 175 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
You may purchase all in-stock quantity of 2
Stock lot only:
2
MOQ for In Stock Qty:
201
MOQ for out of Stock Qty:
201
16 Weeks
can ship
9/7/26