- Home ›
- All Products›
- ZPF000000000015141
TE Connectivity / Deutsch
ZPF000000000015141
DMC-M 01-08 AB
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
DMC-M 01-08 AB
Search Keywords: ZPF000000000015141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000015141
-
Alias/AKA:DMC-M-01-08-AB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:1
-
Termination Method to Wire & Cable:Crimp
-
Sealable:Yes
-
Contact Type:Pin
-
Packaging Method:Package
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector System:Wire-to-Wire
-
Packaging Quantity:1
-
Operating Temperature Range:-55 – 175 °C, -67 – 347 °F
-
Wire Size:10 – 8 AWG, 6 – 10 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power, Signal & High Speed Data
-
Pole Configuration:1
-
Primary Product Material:Composite
-
Rectangular Connector Insert Type:Insert for Contacts
Product Guides
+
Frequently Asked Questions
Is ZPF000000000015141 RoHS compliant?
Yes, ZPF000000000015141 is RoHS compliant.
What is the lead time for ZPF000000000015141?
The standard lead time for ZPF000000000015141 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
72
12 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
72
$84.84
144
$44.78
216
$30.80
287 +
$30.18
Click for Quote
Log in
to unlock special pricing