- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- ZPF000000000015137
TE Connectivity / Deutsch
ZPF000000000015137
DMC-M 00-00 AN
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
DMC-M 00-00 AN
Search Keywords: ZPF000000000015137
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000015137
-
Alias/AKA:DMC-M-00-00-AN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:8 – 8 AWG, 8.98 – 5.3 mm²
-
Boxmount:No
-
Contact Plating Material:Gold over Nickel
-
Contact Current Rating (Max):0 A
-
Shape:Rectangular
-
Number of Power Positions:1
-
Termination Method to Wire & Cable:Crimp
-
Module Material:Composite
-
Number of Rows:1
-
Housing Material:Aluminum
-
Number of Cavities:1
-
Wire/Cable Size:8 AWG, 8.98 – 5.3 mm²
-
Connector Type:Connector Assembly
-
Number of Signal Positions:0
-
Strain Relief:Without
-
Operating Temperature Range:-65 – 175 °C, -85 – 392 °F
-
Prewired:No
-
Number of Loaded Positions:0
-
Row-to-Row Spacing:.6299 in, 16 mm
-
Number of Positions:1
-
Product Type:Pin Insert Module
-
Sealable:Yes
-
Contact Retention:Retention Clip
-
Circuit Application:Power & Signal & Data
-
Contact Layout:Matrix
-
Keying:N
-
Centerline (Pitch):1 in, 25.4 mm
-
Operating Voltage:125 VDC
-
Number of Columns:1
Product Guides
+
Frequently Asked Questions
Is ZPF000000000015137 RoHS compliant?
Yes, ZPF000000000015137 is RoHS compliant.
What is the lead time for ZPF000000000015137?
The standard lead time for ZPF000000000015137 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
16 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
50
$48.28
100
$25.56
150
$17.99
200 +
$17.63
Click for Quote
Log in
to unlock special pricing