- Home ›
- All Products›
- ZPF000000000014581
TE Connectivity / Deutsch
ZPF000000000014581
DCIS 20-12-14 S
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
DCIS 20-12-14 S
Search Keywords: ZPF000000000014581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000014581
-
Alias/AKA:DCIS-20-12-14-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Power Positions:0
-
Circular Connector Shell Size:12
-
Number of Signal Positions:37
-
Hermetically Sealed:No
-
Circular Connector Contact Type:Socket
-
Circuit Application:Signal
-
Contact Layout Arrangement:12 – 14
-
Circular Connector Type:Plug
-
Contact Current Rating (Max):3 A
-
Operating Temperature Range:-55 – 100 °C, -67 – 212 °F
-
Shell Base Material:Stainless Steel
-
Shielded:No
-
Sealable:Yes
-
Wire Size:22 – 28 AWG, .18 – .38 mm²
-
Connector Mounting Type:Panel Mount
-
Shell Type:Straight Plug
-
Product Type:Connector Assembly
-
Alignment Keyed:0°
Product Guides
+
Frequently Asked Questions
Is ZPF000000000014581 RoHS compliant?
Yes, ZPF000000000014581 is RoHS compliant.
What is the lead time for ZPF000000000014581?
The standard lead time for ZPF000000000014581 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
9 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
2
$3,523.28
3
$2,479.34
4
$1,918.23
5 +
$1,879.86
Click for Quote
Log in
to unlock special pricing