- Home ›
- All Products›
- ZPF000000000014455
ZPF000000000014455
TE Connectivity / Deutsch
DCIE 21-7-15
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DCIE 21-7-15
Search Keywords: ZPF000000000014455
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000014455
-
Alias/AKA:DCIE21-7-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Circular Connector Shell Size:7
-
Operating Temperature Range:-55 – 100 °C, -67 – 212 °F
-
Shell Base Material:Stainless Steel
-
Shielded:No
-
Sealable:Yes
-
Hermetically Sealed:No
-
Circular Connector Type:Receptacle
-
Shell Type:Metal
-
Product Type:Protective Cap
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
50
$3,539.10
100
$1,807.60
150
$1,230.44
200 +
$1,205.83
Click for Quote
Log in
to unlock special pricing