- Home ›
- All Products›
- ZPF000000000014453
ZPF000000000014453
TE Connectivity / Deutsch
DCIE 21-61
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DCIE 21-61
Search Keywords: ZPF000000000014453
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000014453
-
Alias/AKA:DCIE21-61
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shielded:No
-
Shell Base Material:Stainless Steel
-
Shell Type:Metal
-
Operating Temperature Range:-55 – 100 °C, -67 – 212 °F
-
Circular Connector Type:Receptacle
-
Circular Connector Shell Size:61
-
Hermetically Sealed:No
-
Sealable:Yes
-
Product Type:Protective Cap
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
3
$2,492.07
5
$1,578.31
8
$1,017.60
10 +
$997.24
Click for Quote
Log in
to unlock special pricing