- Home ›
- All Products›
- ZPF000000000014434
TE Connectivity / Deutsch
ZPF000000000014434
DCI 21-7 P
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
DCI 21-7 P
Search Keywords: ZPF000000000014434
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000014434
-
Alias/AKA:DCI-21-7-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circuit Application:Signal
-
Shielded:No
-
Contact Current Rating (Max):7.5 A
-
Sealable:Yes
-
Wire Size:18 – 24 AWG, .22 – .96 mm²
-
Contact Layout Arrangement:7 – 0
-
Circular Connector Type:Receptacle
-
Circular Connector Contact Type:Pin
-
Operating Temperature Range:-55 – 100 °C, -67 – 212 °F
-
Number of Power Positions:0
-
Circular Connector Shell Size:7
-
Connector Mounting Type:Panel Mount
-
Shell Type:Single Hole Mounting Receptacle
-
Hermetically Sealed:No
-
Shell Base Material:Stainless Steel
-
Number of Signal Positions:7
-
Alignment Keyed:0°
-
Product Type:Connector Assembly
Product Guides
+
Frequently Asked Questions
Is ZPF000000000014434 RoHS compliant?
Yes, ZPF000000000014434 is RoHS compliant.
What is the lead time for ZPF000000000014434?
The standard lead time for ZPF000000000014434 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
50
$3,602.15
100
$1,839.81
150
$1,252.36
200 +
$1,227.31
Click for Quote
Log in
to unlock special pricing