- Home ›
- All Products›
- ZPF000000000014431
TE Connectivity / Deutsch
ZPF000000000014431
DCI 21-61 P
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000014431
-
Alias/AKA:DCI-21-61-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hermetically Sealed:No
-
Number of Power Positions:0
-
Circular Connector Shell Size:61
-
Circuit Application:Signal
-
Shell Base Material:Stainless Steel
-
Shell Type:Single Hole Mounting Receptacle
-
Circular Connector Type:Receptacle
-
Contact Current Rating (Max):7.5 A
-
Shielded:No
-
Circular Connector Contact Type:Pin
-
Connector Mounting Type:Panel Mount
-
Contact Layout Arrangement:61 – 0
-
Wire Size:18 – 24 AWG, .22 – .96 mm²
-
Number of Signal Positions:61
-
Operating Temperature Range:-55 – 100 °C, -67 – 212 °F
-
Sealable:Yes
-
Product Type:Connector Assembly
-
Alignment Keyed:0°