Image is representational - see mfr. specs

ZPF000000000014424

TE Connectivity / Deutsch

DCI 21-19 S

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Pack Paketleme
Certificate of Compliance Guarantee
tanım +
DCI 21-19 S
Search Keywords: ZPF000000000014424
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / Deutsch
  • Parça Numarası:
    ZPF000000000014424
  • Alias/AKA:
    DCI21-19S
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Operating Temperature Range:
    -55 – 100 °C, -67 – 212 °F
  • Circular Connector Shell Size:
    19
  • Contact Layout Arrangement:
    19 – 0
  • Connector Mounting Type:
    Panel Mount
  • Circular Connector Contact Type:
    Socket
  • Shell Base Material:
    Stainless Steel
  • Hermetically Sealed:
    No
  • Sealable:
    Yes
  • Wire Size:
    18 – 24 AWG, .22 – .96 mm²
  • Circular Connector Type:
    Receptacle
  • Number of Signal Positions:
    19
  • Number of Power Positions:
    0
  • Contact Current Rating (Max):
    7.5 A
  • Shell Type:
    Single Hole Mounting Receptacle
  • Circuit Application:
    Signal
  • Shielded:
    No
  • Product Type:
    Connector Assembly
  • Alignment Keyed:
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
50
9 Weeks Gemi olabilir 7.22.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
50
$4,057.89
100
$2,072.58
150
$1,410.81
200 +
$1,382.59
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!