- Home ›
- All Products›
- ZPF000000000014365
ZPF000000000014365
TE Connectivity / Deutsch
DCI 20-27 S 1A
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DCI 20-27 S 1A
Search Keywords: ZPF000000000014365
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000014365
-
Alias/AKA:DCI20-27S1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Power Positions:0
-
Shell Type:Straight Plug
-
Circular Connector Shell Size:27
-
Contact Current Rating (Max):7.5 A
-
Circular Connector Contact Type:Socket
-
Hermetically Sealed:No
-
Sealable:Yes
-
Operating Temperature Range:-55 – 100 °C, -67 – 212 °F
-
Circular Connector Type:Plug
-
Wire Size:18 – 24 AWG, .22 – .96 mm²
-
Shell Base Material:Stainless Steel
-
Shielded:No
-
Number of Signal Positions:27
-
Connector Mounting Type:Panel Mount
-
Contact Layout Arrangement:27 – 0
-
Circuit Application:Signal
-
Alignment Keyed:0°
-
Product Type:Connector Assembly
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
50
$3,626.37
100
$1,852.18
150
$1,260.78
200 +
$1,235.56
Click for Quote
Log in
to unlock special pricing