- Home ›
- All Products›
- ZPF000000000009084
TE Connectivity / Deutsch
ZPF000000000009084
983-6W 20-25 SN-L
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
983-6W 20-25 SN-L
Search Keywords: ZPF000000000009084
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000009084
-
Alias/AKA:983-6W-20-25-SN-L
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shielded:No
-
Durability Rating:500 Cycles
-
Contact Current Rating (Max):7.5 A
-
Circular Connector Type:Plug
-
Accessory Color:Natural
-
Circular Connector Insulation Material Type:Thermoset
-
Shell Type:Plug
-
Contact Layout Arrangement:20 – 25
-
Factory Installed Backshell:Without
-
Connector System:Wire-to-Panel
-
Approved Standards:EN2997
-
Termination Method to Wire & Cable:Crimp
-
Circular Connector Contact Type:Less Socket
-
Sealable:Yes
-
Mating Retention:With
-
Number of Positions:25
-
Mating Alignment Type:Keyed
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Number of Signal Positions:25
-
Shell Plating Material:Cadmium
-
Mating Retention Type:Threaded
-
Number of Power Positions:0
-
Contacts Preloaded:No
-
Keying:Keyway Polarization N
-
Mating Alignment:With
-
Prewired:No
-
Assembly Type:Electrical Connector
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Reverse Gender:No
-
Circular Connector Shell Size:20
-
Shell Base Material:Aluminum
-
Alignment Keyed:Clocking
-
Hermetically Sealed:No
-
Connector & Contact Terminates To:Wire & Cable
-
Product Type:Connector Assembly
-
Circuit Application:Power, Signal & High Speed Data
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is ZPF000000000009084 RoHS compliant?
No, ZPF000000000009084 is not RoHS compliant.
What is the lead time for ZPF000000000009084?
The standard lead time for ZPF000000000009084 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
15 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
8
$321.00
15
$181.27
22
$130.46
29 +
$127.85
Click for Quote
Log in
to unlock special pricing