- Home ›
- All Products›
- ZPF000000000009083
TE Connectivity / Deutsch
ZPF000000000009083
983-6W 20-25 PN-L
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
983-6W 20-25 PN-L
Search Keywords: ZPF000000000009083
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000009083
-
Alias/AKA:983-6W-20-25-PN-L
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hermetically Sealed:No
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Shell Plating Material:Cadmium
-
Shell Base Material:Aluminum
-
Prewired:No
-
Number of Signal Positions:25
-
Approved Standards:EN2997
-
Number of Positions:25
-
Circular Connector Type:Plug
-
Shell Type:Plug
-
Mating Retention:With
-
Sealable:Yes
-
Connector System:Wire-to-Panel
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Reverse Gender:No
-
Circular Connector Insulation Material Type:Thermoset
-
Mating Retention Type:Threaded
-
Circular Connector Shell Size:20
-
Number of Power Positions:0
-
Alignment Keyed:Clocking
-
Keying:Keyway Polarization N
-
Contacts Preloaded:No
-
Assembly Type:Electrical Connector
-
Factory Installed Backshell:Without
-
Circular Connector Contact Type:Less Pin
-
Shielded:No
-
Durability Rating:500 Cycles
-
Contact Layout Arrangement:20 – 25
-
Contact Current Rating (Max):7.5 A
-
Accessory Color:Natural
-
Mating Alignment:With
-
Termination Method to Wire & Cable:Crimp
-
Mating Alignment Type:Keyed
-
Connector & Contact Terminates To:Wire & Cable
-
Product Type:Connector Assembly
-
Circuit Application:Power, Signal & High Speed Data
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is ZPF000000000009083 RoHS compliant?
No, ZPF000000000009083 is not RoHS compliant.
What is the lead time for ZPF000000000009083?
The standard lead time for ZPF000000000009083 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
15 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
4
$304.04
8
$187.10
12
$148.12
16 +
$145.16
Click for Quote
Log in
to unlock special pricing