- Home ›
- All Products›
- ZPF000000000009072
ZPF000000000009072
TE Connectivity / Deutsch
983-6W 14-04 PN-L
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
983-6W 14-04 PN-L
Search Keywords: ZPF000000000009072
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000009072
-
Alias/AKA:983-6W14-04PN-L
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hermetically Sealed:No
-
Shell Plating Material:Cadmium
-
Contacts Preloaded:No
-
Circular Connector Type:Plug
-
Mating Retention Type:Threaded
-
Reverse Gender:No
-
Shielded:No
-
Number of Power Positions:0
-
Shell Base Material:Aluminum
-
Mating Alignment:With
-
Contact Layout Arrangement:14 – 4
-
Circular Connector Shell Size:14
-
Contact Current Rating (Max):23 A
-
Keying:Keyway Polarization N
-
Shell Type:Plug
-
Wire Size:12 – 16 AWG, 1.31 – 3.31 mm²
-
Approved Standards:EN2997
-
Prewired:No
-
Number of Signal Positions:4
-
Durability Rating:500 Cycles
-
Assembly Type:Electrical Connector
-
Circular Connector Contact Type:Less Pin
-
Sealable:Yes
-
Circular Connector Insulation Material Type:Thermoset
-
Alignment Keyed:Clocking
-
Mating Retention:With
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Connector System:Wire-to-Panel
-
Accessory Color:Natural
-
Number of Positions:4
-
Termination Method to Wire & Cable:Crimp
-
Mating Alignment Type:Keyed
-
Factory Installed Backshell:Without
-
Circuit Application:Power, Signal & High Speed Data
-
Product Type:Connector Assembly
-
Connector & Contact Terminates To:Wire & Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
12
$245.89
24
$130.18
36
$91.61
47 +
$89.77
Click for Quote
Log in
to unlock special pricing