- Home ›
- All Products›
- ZPF000000000009067
TE Connectivity / Deutsch
ZPF000000000009067
983-6W 10-05 SN-L
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
983-6W 10-05 SN-L
Search Keywords: ZPF000000000009067
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000009067
-
Alias/AKA:983-6W-10-05-SN-L
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Contact Layout Arrangement:10 – 5
-
Circular Connector Shell Size:10
-
Connector System:Wire-to-Panel
-
Mating Retention:With
-
Keying:Keyway Polarization N
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Mating Alignment Type:Keyed
-
Factory Installed Backshell:Without
-
Mating Alignment:With
-
Accessory Color:Natural
-
Prewired:No
-
Mating Retention Type:Threaded
-
Assembly Type:Electrical Connector
-
Shell Type:Plug
-
Number of Positions:5
-
Number of Power Positions:0
-
Circular Connector Insulation Material Type:Thermoset
-
Alignment Keyed:Clocking
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Approved Standards:EN2997
-
Hermetically Sealed:No
-
Shielded:No
-
Shell Base Material:Aluminum
-
Contact Current Rating (Max):7.5 A
-
Reverse Gender:No
-
Number of Signal Positions:5
-
Shell Plating Material:Cadmium
-
Circular Connector Contact Type:Less Socket
-
Circular Connector Type:Plug
-
Termination Method to Wire & Cable:Crimp
-
Durability Rating:500 Cycles
-
Contacts Preloaded:No
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power, Signal & High Speed Data
-
Product Type:Connector Assembly
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is ZPF000000000009067 RoHS compliant?
No, ZPF000000000009067 is not RoHS compliant.
What is the lead time for ZPF000000000009067?
The standard lead time for ZPF000000000009067 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18
19 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
18
$201.11
36
$106.47
54
$74.92
72 +
$73.42
Click for Quote
Log in
to unlock special pricing