Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

ZPF000000000009034

983-6SE 24-61 SN-L

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
983-6SE 24-61 SN-L
Search Keywords: ZPF000000000009034
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    ZPF000000000009034
  • Alias/AKA:
    983-6SE-24-61-SN-L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    FR
  • ECCN:
    9A991.D
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Plating Material:
    Passivated Stainless Steel Firewall
  • Contacts Preloaded:
    No
  • Contact Current Rating (Max):
    7.5 A
  • Number of Positions:
    61
  • Contact Layout Arrangement:
    24 – 61
  • Shell Base Material:
    Stainless Steel
  • Accessory Color:
    Natural
  • Sealable:
    Yes
  • Reverse Gender:
    No
  • Termination Method to Wire & Cable:
    Crimp
  • Circular Connector Insulation Material Type:
    Thermoset
  • Prewired:
    No
  • Operating Temperature Range:
    -65 – 260 °C, -85 – 500 °F
  • Alignment Keyed:
    Clocking
  • Mating Retention Type:
    Threaded
  • Panel Mount Feature:
    With
  • Factory Installed Backshell:
    Without
  • Mating Alignment Type:
    Keyed
  • Shell Type:
    Plug
  • Circular Connector Type:
    Plug
  • Durability Rating:
    500 Cycles
  • Keying:
    Keyway Polarization N
  • Approved Standards:
    BACC63 , EN2997 , ESC10
  • Mating Alignment:
    With
  • Circular Connector Contact Type:
    Less Socket
  • Assembly Type:
    Electrical Connector
  • Connector System:
    Wire-to-Panel
  • Shielded:
    Yes
  • Number of Power Positions:
    0
  • Circular Connector Shell Size:
    24
  • Wire Size:
    20 – 24 AWG, .2 – .52 mm²
  • Hermetically Sealed:
    No
  • Number of Signal Positions:
    61
  • Mating Retention:
    With
  • Connector & Contact Terminates To:
    Wire & Cable
  • Circuit Application:
    Power, Signal & High Speed Data
  • Product Type:
    Connector Assembly
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ZPF000000000009034 RoHS compliant?
Yes, ZPF000000000009034 is RoHS compliant.
What is the lead time for ZPF000000000009034?
The standard lead time for ZPF000000000009034 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
20 Weeks can ship 3/2/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
7
$318.05
13
$181.33
20
$124.41
26 +
$121.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!