Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

ZPF000000000009001

983-6SE 22-55 PN-L

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
983-6SE 22-55 PN-L
Search Keywords: ZPF000000000009001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    ZPF000000000009001
  • Alias/AKA:
    983-6SE-22-55-PN-L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    FR
  • ECCN:
    9A991.D
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Layout Arrangement:
    22 – 55
  • Number of Positions:
    55
  • Number of Signal Positions:
    55
  • Connector System:
    Wire-to-Panel
  • Factory Installed Backshell:
    Without
  • Circular Connector Insulation Material Type:
    Thermoset
  • Mating Retention Type:
    Threaded
  • Alignment Keyed:
    Clocking
  • Keying:
    Keyway Polarization N
  • Assembly Type:
    Electrical Connector
  • Approved Standards:
    BACC63 , EN2997 , ESC10
  • Circular Connector Contact Type:
    Less Pin
  • Sealable:
    Yes
  • Panel Mount Feature:
    With
  • Mating Retention:
    With
  • Mating Alignment:
    With
  • Prewired:
    No
  • Shielded:
    Yes
  • Hermetically Sealed:
    No
  • Mating Alignment Type:
    Keyed
  • Wire Size:
    20 – 24 AWG, .2 – .52 mm²
  • Reverse Gender:
    No
  • Number of Power Positions:
    0
  • Operating Temperature Range:
    -65 – 260 °C, -85 – 500 °F
  • Contacts Preloaded:
    No
  • Shell Type:
    Plug
  • Termination Method to Wire & Cable:
    Crimp
  • Shell Plating Material:
    Passivated Stainless Steel Firewall
  • Circular Connector Shell Size:
    22
  • Contact Current Rating (Max):
    7.5 A
  • Accessory Color:
    Natural
  • Circular Connector Type:
    Plug
  • Shell Base Material:
    Stainless Steel
  • Durability Rating:
    500 Cycles
  • Circuit Application:
    Power, Signal & High Speed Data
  • Product Type:
    Connector Assembly
  • Connector & Contact Terminates To:
    Wire & Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ZPF000000000009001 RoHS compliant?
Yes, ZPF000000000009001 is RoHS compliant.
What is the lead time for ZPF000000000009001?
The standard lead time for ZPF000000000009001 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
19 Weeks can ship 2/23/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
9
$321.10
18
$169.99
27
$119.62
36 +
$117.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!