- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- ZPF000000000008932
TE Connectivity / Deutsch
ZPF000000000008932
983-6SE 18-31 PN-A1208
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
983-6SE 18-31 PN-A1208
Search Keywords: ZPF000000000008932
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000008932
-
Alias/AKA:983-6SE-18-31-PN-A1208
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Flange:Without
-
Circuit Application:Power & Signal & Data
-
Preloaded:No
-
Mating Alignment Type:Keyed
-
Connector Style:Plug
-
Contact Layout Arrangement:18 – 31
-
Product Type:Connector
-
Mating Retention:With
-
Shielded:Yes
-
Wire/Cable Size:20 – 24 AWG, .2 – .52 mm²
-
Mating Alignment:With
-
Contact Type:Pin
-
Insulation Material:Thermoset
-
Shell Size:18
-
Reverse Gender:No
-
Keying:Keyway Polarization N
-
Termination Method to Wire & Cable:Crimp
-
Factory Installed Backshell:Without
-
Assembly Type:Electrical Connector
-
Number of Power Positions:0
-
Number of Signal Positions:31
-
Hermetically Sealed:No
-
Contact Current Rating (Max):7.5 A
-
Connector System:Wire-to-Panel
-
Number of Positions:31
-
Approved Standards:BACC63 , EN2997 , ESC10
-
Durability Rating:500 Cycles
-
Accessory Color:Natural
-
Mating Retention Type:Threaded
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Prewired:No
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Alignment Keyed:Clocking
-
Shell Material:Stainless Steel
-
Panel Mount Feature:With
-
Shell Type:Plug
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is ZPF000000000008932 RoHS compliant?
Yes, ZPF000000000008932 is RoHS compliant.
What is the lead time for ZPF000000000008932?
The standard lead time for ZPF000000000008932 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
20 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
5
$478.31
9
$281.36
14
$190.92
18 +
$187.10
Click for Quote
Log in
to unlock special pricing