- Home ›
- All Products›
- ZPF000000000008844
ZPF000000000008844
TE Connectivity / Deutsch
983-6SE 14-07 S8 L
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
983-6SE 14-07 S8 L
Search Keywords: ZPF000000000008844
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000008844
-
Alias/AKA:983-6SE14-07S8L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:7
-
Assembly Type:Electrical Connector
-
Number of Signal Positions:7
-
Hermetically Sealed:No
-
Durability Rating:500 Cycles
-
Contact Layout Arrangement:14 – 7
-
Prewired:No
-
Reverse Gender:No
-
Sealable:Yes
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Mating Retention Type:Threaded
-
Shielded:Yes
-
Mating Alignment Type:Keyed
-
Keying:Keyway Polarization 8
-
Alignment Keyed:Clocking
-
Termination Method to Wire & Cable:Crimp
-
Mating Retention:With
-
Shell Type:Plug
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Factory Installed Backshell:Without
-
Approved Standards:BACC63 , EN2997 , ESC10
-
Contact Current Rating (Max):13 A
-
Wire Size:16 – 20 AWG, .52 – 1.31 mm²
-
Number of Power Positions:0
-
Connector System:Wire-to-Panel
-
Accessory Color:Natural
-
Mating Alignment:With
-
Panel Mount Feature:With
-
Circular Connector Shell Size:14
-
Product Type:Connector Assembly
-
Shell Base Material:Stainless Steel
-
Circuit Application:Power, Signal & High Speed Data
-
Contacts Preloaded:No
-
Circular Connector Type:Plug
-
Circular Connector Insulation Material Type:Thermoset
-
Circular Connector Contact Type:Less Socket
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Style:Plug
-
Preloaded:No
-
Insulation Material:Thermoset
-
Contact Type:Less Socket
-
Shell Material:Stainless Steel
-
Flange:Without
-
Shell Size:14
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
14
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
14
$171.29
28
$90.68
42
$63.81
56 +
$62.54
Click for Quote
Log in
to unlock special pricing