- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- ZPF000000000008746
TE Connectivity / Deutsch
ZPF000000000008746
983-6SE 10-05 S6 A6160
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
983-6SE 10-05 S6 A6160
Search Keywords: ZPF000000000008746
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000008746
-
Alias/AKA:983-6SE-10-05-S6-A6160
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):7.5 A
-
Alignment Keyed:Clocking
-
Prewired:No
-
Shell Material:Stainless Steel
-
Number of Signal Positions:5
-
Assembly Type:Electrical Connector
-
Approved Standards:BACC63 , EN2997 , ESC10
-
Durability Rating:500 Cycles
-
Mating Retention Type:Threaded
-
Termination Method to Wire & Cable:Crimp
-
Reverse Gender:No
-
Number of Positions:5
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Contact Layout Arrangement:10 – 5
-
Flange:Without
-
Mating Alignment:With
-
Wire/Cable Size:20 – 24 AWG, .2 – .52 mm²
-
Shielded:Yes
-
Shell Type:Plug
-
Keying:Keyway Polarization 6
-
Accessory Color:Natural
-
Mating Alignment Type:Keyed
-
Hermetically Sealed:No
-
Sealable:Yes
-
Connector Style:Plug
-
Contact Type:Socket
-
Product Type:Connector
-
Panel Mount Feature:With
-
Preloaded:No
-
Circuit Application:Power & Signal & Data
-
Factory Installed Backshell:Without
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Shell Size:10
-
Insulation Material:Thermoset
-
Mating Retention:With
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Number of Power Positions:0
-
Connector System:Wire-to-Panel
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is ZPF000000000008746 RoHS compliant?
Yes, ZPF000000000008746 is RoHS compliant.
What is the lead time for ZPF000000000008746?
The standard lead time for ZPF000000000008746 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
20 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
8
$285.82
15
$161.40
22
$116.16
29 +
$113.84
Click for Quote
Log in
to unlock special pricing