Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

ZPF000000000008662

983-6S 20-25 PN

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
983-6S 20-25 PN
Search Keywords: ZPF000000000008662
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    ZPF000000000008662
  • Alias/AKA:
    983-6S-20-25-PN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    FR
  • ECCN:
    9A991.D
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Assembly Type:
    Electrical Connector
  • Keying:
    Keyway Polarization N
  • Contact Layout Arrangement:
    20 – 25
  • Number of Positions:
    25
  • Shell Plating Material:
    Passivated Stainless Steel Firewall
  • Hermetically Sealed:
    No
  • Contact Current Rating (Max):
    23 A, 7.5 A
  • Termination Method to Wire & Cable:
    Crimp
  • Prewired:
    No
  • Circular Connector Shell Size:
    20
  • Mating Alignment:
    With
  • Approved Standards:
    BACC63 , EN2997 , ESC10
  • Sealable:
    Yes
  • Wire Size:
    20 – 24 AWG, .2 – .52 mm²
  • Circular Connector Type:
    Plug
  • Shell Type:
    Plug
  • Shell Base Material:
    Stainless Steel
  • Alignment Keyed:
    Clocking
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Shielded:
    Yes
  • Mating Alignment Type:
    Keyed
  • Mating Retention Type:
    Threaded
  • Reverse Gender:
    No
  • Mating Retention:
    With
  • Durability Rating:
    500 Cycles
  • Circular Connector Contact Type:
    Pin
  • Connector System:
    Wire-to-Device
  • Number of Power Positions:
    0
  • Number of Signal Positions:
    25
  • Factory Installed Backshell:
    Without
  • Circular Connector Insulation Material Type:
    Thermoset
  • Accessory Color:
    Natural
  • Contacts Preloaded:
    No
  • Product Type:
    Connector Assembly
  • Circuit Application:
    Power, Signal & High Speed Data
  • Connector & Contact Terminates To:
    Wire & Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ZPF000000000008662 RoHS compliant?
Yes, ZPF000000000008662 is RoHS compliant.
What is the lead time for ZPF000000000008662?
The standard lead time for ZPF000000000008662 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
20 Weeks can ship 2/1/27
Backorder
Price (USD)
Qty
Unit Price
6
$384.87
12
$203.76
18
$143.38
23 +
$140.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!