- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- ZPF000000000008636
ZPF000000000008636
TE Connectivity / Deutsch
983-6S 18-02 S6 A1208
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
983-6S 18-02 S6 A1208
Search Keywords: ZPF000000000008636
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000008636
-
Alias/AKA:983-6S18-02S6A1208
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Keying:Keyway Polarization 6
-
Alignment Keyed:Clocking
-
Prewired:No
-
Wire/Cable Size:6 – 12 AWG, 3.31 – 13.3 mm²
-
Number of Power Positions:2
-
Shell Size:18
-
Number of Positions:2
-
Reverse Gender:No
-
Preloaded:No
-
Termination Method to Wire & Cable:Crimp
-
Factory Installed Backshell:Without
-
Insulation Material:Thermoset
-
Contact Layout Arrangement:18 – 2
-
Circuit Application:Power & Signal & Data
-
Shielded:Yes
-
Shell Type:Plug
-
Durability Rating:500 Cycles
-
Mating Retention Type:Threaded
-
Flange:Without
-
Number of Signal Positions:0
-
Wire Size:6 – 12 AWG, 3.31 – 13.3 mm²
-
Mating Alignment Type:Keyed
-
Connector Style:Plug
-
Connector System:Wire-to-Device
-
Hermetically Sealed:No
-
Mating Retention:With
-
Contact Layout:18 – 2
-
Shell Material:Stainless Steel
-
Accessory Color:Natural
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Contact Current Rating (Max):60 A
-
Contact Type:Socket
-
Product Type:Connector
-
Approved Standards:BACC63 , EN2997 , ESC10
-
Assembly Type:Electrical Connector
-
Mating Alignment:With
-
Sealable:Yes
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$1,441.00
3
$1,402.57
5 +
$1,016.22
Click for Quote
Log in
to unlock special pricing