- Home ›
- All Products›
- ZPF000000000008476
TE Connectivity / Deutsch
ZPF000000000008476
983-6RS 20-25 PN
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
983-6RS 20-25 PN
Search Keywords: ZPF000000000008476
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000008476
-
Alias/AKA:983-6RS-20-25-PN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Shell Plating Material:Nickel
-
Circular Connector Insulation Material Type:Thermoset
-
Circular Connector Shell Size:20
-
Circular Connector Type:Plug
-
Shell Type:Plug
-
Mating Retention Type:Threaded
-
Mating Alignment:With
-
Factory Installed Backshell:Without
-
Durability Rating:500 Cycles
-
Accessory Color:Natural
-
Connector Mounting Type:Panel Mount
-
Termination Method to Wire & Cable:Crimp
-
Sealable:Yes
-
Contact Layout Arrangement:20 – 25
-
Number of Signal Positions:25
-
Mating Retention:With
-
Mating Alignment Type:Keyed
-
Number of Positions:25
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Alignment Keyed:Clocking
-
Contact Current Rating (Max):23 A, 7.5 A
-
Contacts Preloaded:No
-
Shielded:Yes
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Prewired:No
-
Connector System:Wire-to-Panel
-
Keying:Keyway Polarization N
-
Assembly Type:Electrical Connector
-
Hermetically Sealed:No
-
Number of Power Positions:0
-
Approved Standards:EN2997
-
Circular Connector Contact Type:Pin
-
Reverse Gender:No
-
Shell Base Material:Aluminum
-
Connector & Contact Terminates To:Wire & Cable
-
Product Type:Connector Assembly
-
Circuit Application:Power, Signal & High Speed Data
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is ZPF000000000008476 RoHS compliant?
Yes, ZPF000000000008476 is RoHS compliant.
What is the lead time for ZPF000000000008476?
The standard lead time for ZPF000000000008476 is approximately 29 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
29 Weeks
can ship
3/24/27
Price (USD)
Qty
Unit Price
7
$417.63
13
$238.10
20
$163.37
26 +
$160.10
Click for Quote
Log in
to unlock special pricing