- Home ›
- All Products›
- ZPF000000000008467
ZPF000000000008467
TE Connectivity / Deutsch
983-6RS 20-04 PN-L
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
983-6RS 20-04 PN-L
Search Keywords: ZPF000000000008467
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000008467
-
Alias/AKA:983-6RS20-04PN-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:FR
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Contacts Preloaded:No
-
Number of Positions:4
-
Reverse Gender:No
-
Prewired:No
-
Shell Plating Material:Nickel
-
Termination Method to Wire & Cable:Crimp
-
Accessory Color:Natural
-
Durability Rating:500 Cycles
-
Circular Connector Type:Plug
-
Alignment Keyed:Clocking
-
Wire Size:6 – 12 AWG, 3.31 – 13.3 mm²
-
Factory Installed Backshell:Without
-
Sealable:Yes
-
Circular Connector Contact Type:Less Pin
-
Mating Alignment:With
-
Shell Type:Plug
-
Number of Power Positions:4
-
Mating Retention:With
-
Connector System:Wire-to-Panel
-
Hermetically Sealed:No
-
Connector Mounting Type:Panel Mount
-
Circular Connector Insulation Material Type:Thermoset
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Shielded:Yes
-
Keying:Keyway Polarization N
-
Shell Base Material:Aluminum
-
Contact Current Rating (Max):60 A
-
Mating Retention Type:Threaded
-
Assembly Type:Electrical Connector
-
Mating Alignment Type:Keyed
-
Number of Signal Positions:0
-
Contact Layout Arrangement:20 – 4
-
Circular Connector Shell Size:20
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power, Signal & High Speed Data
-
Product Type:Connector Assembly
-
Approved Standards:EN2997
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
3
$491.54
5
$362.98
7
$307.89
9 +
$301.73
Click for Quote
Log in
to unlock special pricing