- Home ›
- All Products›
- ZPF000000000008410
TE Connectivity / Deutsch
ZPF000000000008410
983-6RS 12-03 PN
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
983-6RS 12-03 PN
Search Keywords: ZPF000000000008410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000008410
-
Alias/AKA:983-6RS-12-03-PN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:FR
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Assembly Type:Electrical Connector
-
Factory Installed Backshell:Without
-
Number of Signal Positions:3
-
Circular Connector Shell Size:12
-
Hermetically Sealed:No
-
Shielded:Yes
-
Termination Method to Wire & Cable:Crimp
-
Contacts Preloaded:No
-
Shell Base Material:Aluminum
-
Number of Power Positions:0
-
Circular Connector Contact Type:Pin
-
Alignment Keyed:Clocking
-
Sealable:Yes
-
Durability Rating:500 Cycles
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Reverse Gender:No
-
Approved Standards:EN2997
-
Circular Connector Insulation Material Type:Thermoset
-
Number of Positions:3
-
Shell Plating Material:Nickel
-
Wire Size:16 – 20 AWG, .52 – 1.31 mm²
-
Accessory Color:Natural
-
Keying:Keyway Polarization N
-
Mating Alignment:With
-
Shell Type:Plug
-
Contact Current Rating (Max):13 A
-
Circular Connector Type:Plug
-
Contact Layout Arrangement:12 – 3
-
Connector System:Wire-to-Panel
-
Mating Retention Type:Threaded
-
Mating Alignment Type:Keyed
-
Prewired:No
-
Connector Mounting Type:Panel Mount
-
Mating Retention:With
-
Product Type:Connector Assembly
-
Circuit Application:Power, Signal & High Speed Data
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is ZPF000000000008410 RoHS compliant?
Yes, ZPF000000000008410 is RoHS compliant.
What is the lead time for ZPF000000000008410?
The standard lead time for ZPF000000000008410 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
11
20 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
11
$255.82
22
$135.43
33
$95.30
44 +
$93.40
Click for Quote
Log in
to unlock special pricing