- Home ›
- All Products›
- ZPF000000000008379
ZPF000000000008379
TE Connectivity / Deutsch
983-6R 22-55 PN-L
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
983-6R 22-55 PN-L
Search Keywords: ZPF000000000008379
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000008379
-
Alias/AKA:983-6R22-55PN-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Prewired:No
-
Reverse Gender:No
-
Durability Rating:500 Cycles
-
Contacts Preloaded:No
-
Shielded:No
-
Approved Standards:EN2997
-
Mating Retention Type:Threaded
-
Alignment Keyed:Clocking
-
Termination Method to Wire & Cable:Crimp
-
Circular Connector Insulation Material Type:Thermoset
-
Circular Connector Contact Type:Less Pin
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Mating Alignment Type:Keyed
-
Contact Current Rating (Max):7.5 A
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Shell Type:Plug
-
Number of Positions:55
-
Mating Retention:With
-
Accessory Color:Natural
-
Contact Layout Arrangement:22 – 55
-
Sealable:Yes
-
Circular Connector Shell Size:22
-
Number of Power Positions:0
-
Keying:Keyway Polarization N
-
Hermetically Sealed:No
-
Shell Plating Material:Nickel
-
Circular Connector Type:Plug
-
Assembly Type:Electrical Connector
-
Shell Base Material:Aluminum
-
Mating Alignment:With
-
Connector System:Wire-to-Panel
-
Number of Signal Positions:55
-
Factory Installed Backshell:Without
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power, Signal & High Speed Data
-
Product Type:Connector Assembly
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
15 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
7
$361.23
14
$191.24
21
$134.58
27 +
$131.89
Click for Quote
Log in
to unlock special pricing