- Home ›
- All Products›
- ZPF000000000008334
TE Connectivity / Deutsch
ZPF000000000008334
983-6R 14-07 PN-L
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
983-6R 14-07 PN-L
Search Keywords: ZPF000000000008334
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000008334
-
Alias/AKA:983-6R-14-07-PN-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hermetically Sealed:No
-
Mating Retention:With
-
Number of Power Positions:0
-
Keying:Keyway Polarization N
-
Wire Size:16 – 20 AWG, .52 – 1.31 mm²
-
Contacts Preloaded:No
-
Accessory Color:Natural
-
Durability Rating:500 Cycles
-
Mating Alignment:With
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Contact Current Rating (Max):13 A
-
Termination Method to Wire & Cable:Crimp
-
Circular Connector Insulation Material Type:Thermoset
-
Alignment Keyed:Clocking
-
Shell Plating Material:Nickel
-
Contact Layout Arrangement:14 – 7
-
Mating Retention Type:Threaded
-
Sealable:Yes
-
Shell Type:Plug
-
Shell Base Material:Aluminum
-
Circular Connector Type:Plug
-
Number of Signal Positions:7
-
Mating Alignment Type:Keyed
-
Assembly Type:Electrical Connector
-
Connector System:Wire-to-Panel
-
Shielded:No
-
Prewired:No
-
Reverse Gender:No
-
Circular Connector Contact Type:Less Pin
-
Circular Connector Shell Size:14
-
Number of Positions:7
-
Approved Standards:EN2997
-
Factory Installed Backshell:Without
-
Product Type:Connector Assembly
-
Circuit Application:Power, Signal & High Speed Data
-
Connector & Contact Terminates To:Wire & Cable
Product Guides
+
Frequently Asked Questions
Is ZPF000000000008334 RoHS compliant?
Yes, ZPF000000000008334 is RoHS compliant.
What is the lead time for ZPF000000000008334?
The standard lead time for ZPF000000000008334 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
17
13 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
17
$226.93
34
$120.14
51
$84.54
67 +
$82.85
Click for Quote
Log in
to unlock special pricing