- Home ›
- All Products›
- ZPF000000000008108
TE Connectivity / Deutsch
ZPF000000000008108
983-6K 14-07 P7 L
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
983-6K 14-07 P7 L
Search Keywords: ZPF000000000008108
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Deutsch |
| Part No: | ZPF000000000008108 |
| Alias/AKA: | 983-6K-14-07-P7-L |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Number of Positions: | 7 |
| Keying: | Keyway Polarization 7 |
| Circular Connector Contact Type: | Less Pin |
| Assembly Type: | Electrical Connector |
| Number of Signal Positions: | 7 |
| Contacts Preloaded: | No |
| Termination Method to Wire & Cable: | Crimp |
| Shell Type: | Plug |
| Operating Temperature Range: | -65 – 200 °C, -85 – 392 °F |
| Alignment Keyed: | Clocking |
| Factory Installed Backshell: | Without |
| Approved Standards: | BACC63 , EN2997 , ESC10 |
| Durability Rating: | 500 Cycles |
| Mating Alignment: | With |
| Accessory Color: | Natural |
| Mating Retention Type: | Threaded |
| Sealable: | Yes |
| Circular Connector Type: | Plug |
| Connector System: | Wire-to-Device |
| Number of Power Positions: | 0 |
| Shielded: | No |
| Shell Plating Material: | Passivated Stainless Steel Firewall |
| Mating Retention: | With |
| Shell Base Material: | Stainless Steel |
| Circular Connector Insulation Material Type: | Thermoset |
| Reverse Gender: | No |
| Mating Alignment Type: | Keyed |
| Contact Layout Arrangement: | 14 – 7 |
| Wire Size: | 16 – 20 AWG, .52 – 1.31 mm² |
| Contact Current Rating (Max): | 13 A |
| Prewired: | No |
| Hermetically Sealed: | No |
| Circular Connector Shell Size: | 14 |
| Circuit Application: | Power, Signal & High Speed Data |
| Product Type: | Connector Assembly |
| Connector & Contact Terminates To: | Wire & Cable |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is ZPF000000000008108 RoHS compliant?
Yes, ZPF000000000008108 is RoHS compliant.
What is the lead time for ZPF000000000008108?
The standard lead time for ZPF000000000008108 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
9 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
12
$186.28
23
$102.91
34
$73.48
45 +
$72.01
Click for Quote
Log in
to unlock special pricing