- Home ›
- All Products›
- ZPF000000000008055
TE Connectivity / Deutsch
ZPF000000000008055
983-4KE-C 12
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
983-4KE-C 12
Search Keywords: ZPF000000000008055
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000008055
-
Alias/AKA:983-4KE-C-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:FR
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Shell Plating Material:Passivated Stainless Steel Firewall
-
Shell Base Material:Stainless Steel
-
Shell Type:Metal
-
Circular Connector Shell Size:12
-
Sealable:Yes
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Mating Alignment Type:Uncoded
-
Product Type:Protective Cap
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is ZPF000000000008055 RoHS compliant?
Yes, ZPF000000000008055 is RoHS compliant.
What is the lead time for ZPF000000000008055?
The standard lead time for ZPF000000000008055 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
17
15 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
17
$184.82
34
$97.85
51
$68.86
68 +
$67.48
Click for Quote
Log in
to unlock special pricing